BC5/6xPAS Medium-Power Transistors
NXP Semiconductors offers its BC5/6xPAS family in a DFN2020 package for external linear voltage regulation
These DFN2020 medium-power transistors from NXP are released as a space saving replacement for the standard BCX5/6 and BCP5/6 series in SOT223 and SOT89. With an occupied PCB mounting area of 2.3 mm x 2.1 mm, they are much smaller while improving the power dissipation capabilities on multi-layer PCBs.
The AEC-Q101 qualified DFN2020 package is designed to use the full potential of small silicon dies. It improves the thermal performance by using a maximized collector mounting pad and a low thermal resistance design for an optimized heat transfer and packing density designs asking for high packing density.
NXP Ballast Transistors for Automotive Designs
NXP Medium-Power General-Purpose Transistors
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|